LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D157X0015S2GE3 product image
Images for reference only

VISHAY 150D157X0015S2GE3RoHS

Manufacturer
MPN
150D157X0015S2GE3
LCSC Part #
C1661936
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D157X0015S2GE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.673$ 9.67
250+$ 3.7445$ 936.13
500+$ 3.6118$ 1805.90
1,000+$ 3.5469$ 3546.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece