LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0132H product image
Images for reference only

VISHAY M39006/22-0132HRoHS

Manufacturer
MPN
M39006/22-0132H
LCSC Part #
C1661842
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
47uF ±5% 50V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/22-0132H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.6006$ 74.60
200+$ 28.8691$ 5773.82
500+$ 27.855$ 13927.50
1,000+$ 27.3534$ 27353.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance47uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece