LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4010 product image
Images for reference only

VISHAY M39003/03-4010

Manufacturer
MPN
M39003/03-4010
LCSC Part #
C1661770
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
470uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4010
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.0954$ 71.10
200+$ 27.5139$ 5502.78
500+$ 26.5462$ 13273.10
1,000+$ 26.0693$ 26069.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance470uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece