LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3011B product image
Images for reference only

VISHAY M39003/03-3011B

Manufacturer
MPN
M39003/03-3011B
LCSC Part #
C1661729
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
680uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3011B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.7513$ 71.75
200+$ 27.7671$ 5553.42
500+$ 26.7916$ 13395.80
1,000+$ 26.31$ 26310.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance680uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece