LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D606X9050T2 product image
Images for reference only

VISHAY 135D606X9050T2

Manufacturer
MPN
135D606X9050T2
LCSC Part #
C1661615
Packaging
Through Hole,D9.9xL19.5mm
Customer #
Key Attributes
60uF ±10% 50V Tantalum Capacitors Through Hole,D9.9xL19.5mm
Datasheetpdf iconVISHAY 135D606X9050T2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.0286$ 78.03
200+$ 30.1965$ 6039.30
500+$ 29.1361$ 14568.05
1,000+$ 28.6113$ 28611.30
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL19.5mm
Capacitance60uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.9Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece