LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0066 product image
Images for reference only

VISHAY M39006/25-0066RoHS

Manufacturer
MPN
M39006/25-0066
LCSC Part #
C1661614
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
22uF ±10% 75V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/25-0066
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.5991$ 47.60
200+$ 18.4214$ 3684.28
500+$ 17.7731$ 8886.55
1,000+$ 17.4536$ 17453.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance22uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece