LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0356 product image
Images for reference only

VISHAY M39003/09-0356

Manufacturer
MPN
M39003/09-0356
LCSC Part #
C1661584
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0356
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.8748$ 71.87
200+$ 27.8149$ 5562.98
500+$ 26.8379$ 13418.95
1,000+$ 26.3548$ 26354.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)145mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece