LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8298/HSD product image
Images for reference only

VISHAY M39003/01-8298/HSD

Manufacturer
MPN
M39003/01-8298/HSD
LCSC Part #
C1661575
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8298/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.3132$ 63.31
200+$ 24.5026$ 4900.52
500+$ 23.6414$ 11820.70
1,000+$ 23.2154$ 23215.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece