LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0214/HSD product image
Images for reference only

VISHAY M39003/03-0214/HSD

Manufacturer
MPN
M39003/03-0214/HSD
LCSC Part #
C1661546
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
1mF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0214/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.3669$ 61.37
200+$ 23.7479$ 4749.58
500+$ 22.9144$ 11457.20
1,000+$ 22.5023$ 22502.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance1000uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece