LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3044/HSD product image
Images for reference only

VISHAY M39003/09-3044/HSD

Manufacturer
MPN
M39003/09-3044/HSD
LCSC Part #
C1661536
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3044/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.402$ 68.40
200+$ 26.4721$ 5294.42
500+$ 25.5414$ 12770.70
1,000+$ 25.0814$ 25081.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece