LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/21-0161 product image
Images for reference only

VISHAY M39006/21-0161

Manufacturer
MPN
M39006/21-0161
LCSC Part #
C1661526
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
10uF ±20% 100V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/21-0161
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.1799$ 53.18
200+$ 20.5801$ 4116.02
500+$ 19.8576$ 9928.80
1,000+$ 19.4994$ 19499.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance10uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece