LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3057 product image
Images for reference only

VISHAY M39003/09-3057

Manufacturer
MPN
M39003/09-3057
LCSC Part #
C1661504
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3057
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.384$ 71.38
200+$ 27.6251$ 5525.02
500+$ 26.6542$ 13327.10
1,000+$ 26.1742$ 26174.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)145mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece