LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0378/HSD product image
Images for reference only

VISHAY M39003/09-0378/HSD

Manufacturer
MPN
M39003/09-0378/HSD
LCSC Part #
C1661500
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0378/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.2791$ 53.28
200+$ 20.6193$ 4123.86
500+$ 19.8938$ 9946.90
1,000+$ 19.5357$ 19535.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)190mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece