LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0342 product image
Images for reference only

VISHAY M39003/03-0342

Manufacturer
MPN
M39003/03-0342
LCSC Part #
C1661476
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0342
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.8378$ 62.84
200+$ 24.3174$ 4863.48
500+$ 23.4639$ 11731.95
1,000+$ 23.041$ 23041.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece