LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0350 product image
Images for reference only

VISHAY M39003/09-0350

Manufacturer
MPN
M39003/09-0350
LCSC Part #
C1661474
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
100uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0350
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 75.1423$ 75.14
200+$ 29.079$ 5815.80
500+$ 28.0572$ 14028.60
1,000+$ 27.5525$ 27552.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece