LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3141H product image
Images for reference only

VISHAY M39003/01-3141H

Manufacturer
MPN
M39003/01-3141H
LCSC Part #
C1661470
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±10% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-3141H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.6512$ 63.65
200+$ 24.6323$ 4926.46
500+$ 23.7679$ 11883.95
1,000+$ 23.3389$ 23338.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece