LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2037H product image
Images for reference only

VISHAY M39003/09-2037H

Manufacturer
MPN
M39003/09-2037H
LCSC Part #
C1661466
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2037H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.4307$ 55.43
200+$ 21.4512$ 4290.24
500+$ 20.698$ 10349.00
1,000+$ 20.3245$ 20324.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece