LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0366/HSD product image
Images for reference only

VISHAY M39003/09-0366/HSD

Manufacturer
MPN
M39003/09-0366/HSD
LCSC Part #
C1661438
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0366/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.7008$ 55.70
200+$ 21.5561$ 4311.22
500+$ 20.7983$ 10399.15
1,000+$ 20.4232$ 20423.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)300mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece