LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0524H product image
Images for reference only

VISHAY M39006/22-0524HRoHS

Manufacturer
MPN
M39006/22-0524H
LCSC Part #
C1661409
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
22uF ±20% 25V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/22-0524H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.6399$ 51.64
200+$ 19.9849$ 3996.98
500+$ 19.2826$ 9641.30
1,000+$ 18.9353$ 18935.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance22uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece