LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7302B product image
Images for reference only

VISHAY M39003/01-7302B

Manufacturer
MPN
M39003/01-7302B
LCSC Part #
C1661395
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±10% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7302B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.5586$ 72.56
200+$ 28.0789$ 5615.78
500+$ 27.0926$ 13546.30
1,000+$ 26.6048$ 26604.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece