LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0219H product image
Images for reference only

VISHAY M39006/25-0219HRoHS

Manufacturer
MPN
M39006/25-0219H
LCSC Part #
C1661393
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
220uF ±20% 30V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/25-0219H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 76.6981$ 76.70
200+$ 29.681$ 5936.20
500+$ 28.6391$ 14319.55
1,000+$ 28.1236$ 28123.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance220uF
Current - Leakage-
Voltage Rating30V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece