LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8018 product image
Images for reference only

VISHAY M39003/01-8018

Manufacturer
MPN
M39003/01-8018
LCSC Part #
C1661390
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-8018
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.4907$ 63.49
200+$ 24.5705$ 4914.10
500+$ 23.7077$ 11853.85
1,000+$ 23.2802$ 23280.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece