LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5217 product image
Images for reference only

VISHAY M39003/01-5217

Manufacturer
MPN
M39003/01-5217
LCSC Part #
C1661382
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5217
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.1663$ 25.17
200+$ 9.7393$ 1947.86
500+$ 9.3967$ 4698.35
1,000+$ 9.2285$ 9228.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece