LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3140 product image
Images for reference only

VISHAY M39003/01-3140

Manufacturer
MPN
M39003/01-3140
LCSC Part #
C1661354
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
12uF ±10% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-3140
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.5452$ 66.55
200+$ 25.7528$ 5150.56
500+$ 24.8468$ 12423.40
1,000+$ 24.4008$ 24400.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance12uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece