LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2062/HSD product image
Images for reference only

VISHAY M39003/03-2062/HSD

Manufacturer
MPN
M39003/03-2062/HSD
LCSC Part #
C1661340
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2062/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.142$ 64.14
200+$ 24.8221$ 4964.42
500+$ 23.9501$ 11975.05
1,000+$ 23.5194$ 23519.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece