LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2087H product image
Images for reference only

VISHAY M39003/03-2087H

Manufacturer
MPN
M39003/03-2087H
LCSC Part #
C1661333
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2087H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.6728$ 63.67
200+$ 24.64$ 4928.00
500+$ 23.7741$ 11887.05
1,000+$ 23.3466$ 23346.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece