LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0375/HSD product image
Images for reference only

VISHAY M39003/03-0375/HSD

Manufacturer
MPN
M39003/03-0375/HSD
LCSC Part #
C1661325
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0375/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.9767$ 62.98
200+$ 24.3714$ 4874.28
500+$ 23.5148$ 11757.40
1,000+$ 23.0919$ 23091.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece