LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0191 product image
Images for reference only

VISHAY M39006/22-0191

Manufacturer
MPN
M39006/22-0191
LCSC Part #
C1661317
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
22uF ±10% 100V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/22-0191
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.8275$ 56.83
200+$ 21.993$ 4398.60
500+$ 21.2197$ 10609.85
1,000+$ 20.8369$ 20836.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance22uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece