LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D825X9075R2B product image
Images for reference only

VISHAY 150D825X9075R2B

Manufacturer
MPN
150D825X9075R2B
LCSC Part #
C1661308
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D825X9075R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6809$ 10.68
200+$ 4.1335$ 826.70
500+$ 3.9884$ 1994.20
1,000+$ 3.9174$ 3917.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece