LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2777/HSD product image
Images for reference only

VISHAY M39003/01-2777/HSD

Manufacturer
MPN
M39003/01-2777/HSD
LCSC Part #
C1661306
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2777/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.9132$ 24.91
200+$ 9.6421$ 1928.42
500+$ 9.3025$ 4651.25
1,000+$ 9.1358$ 9135.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece