LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8242/HSD product image
Images for reference only

VISHAY M39003/01-8242/HSD

Manufacturer
MPN
M39003/01-8242/HSD
LCSC Part #
C1661271
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8242/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.3631$ 11.36
200+$ 4.3974$ 879.48
500+$ 4.243$ 2121.50
1,000+$ 4.1674$ 4167.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece