LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5533/HSD product image
Images for reference only

VISHAY M39003/01-5533/HSD

Manufacturer
MPN
M39003/01-5533/HSD
LCSC Part #
C1661180
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
39nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5533/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.4382$ 63.44
200+$ 24.5505$ 4910.10
500+$ 23.6877$ 11843.85
1,000+$ 23.2617$ 23261.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance39nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece