LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0058 product image
Images for reference only

VISHAY M39003/09-0058

Manufacturer
MPN
M39003/09-0058
LCSC Part #
C1661172
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0058
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.3818$ 40.38
200+$ 15.6277$ 3125.54
500+$ 15.0782$ 7539.10
1,000+$ 14.8066$ 14806.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece