LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8223/HSD product image
Images for reference only

VISHAY M39003/01-8223/HSD

Manufacturer
MPN
M39003/01-8223/HSD
LCSC Part #
C1661151
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8223/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.1337$ 42.13
200+$ 16.3053$ 3261.06
500+$ 15.7326$ 7866.30
1,000+$ 15.4502$ 15450.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece