LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4084/HSD product image
Images for reference only

VISHAY M39003/03-4084/HSD

Manufacturer
MPN
M39003/03-4084/HSD
LCSC Part #
C1661136
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4084/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.3142$ 69.31
200+$ 26.824$ 5364.80
500+$ 25.881$ 12940.50
1,000+$ 25.4164$ 25416.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece