LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0090 product image
Images for reference only

VISHAY M39006/25-0090RoHS

Manufacturer
MPN
M39006/25-0090
LCSC Part #
C1661134
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
220uF ±10% 6V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/25-0090
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.9934$ 51.99
200+$ 20.1207$ 4024.14
500+$ 19.4138$ 9706.90
1,000+$ 19.065$ 19065.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance220uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece