LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0304 product image
Images for reference only

VISHAY M39003/09-0304

Manufacturer
MPN
M39003/09-0304
LCSC Part #
C1661104
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0304
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.0169$ 54.02
200+$ 20.9048$ 4180.96
500+$ 20.1701$ 10085.05
1,000+$ 19.8074$ 19807.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)60mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece