LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8370H product image
Images for reference only

VISHAY M39003/01-8370H

Manufacturer
MPN
M39003/01-8370H
LCSC Part #
C1661070
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
680nF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8370H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.9784$ 63.98
200+$ 24.7588$ 4951.76
500+$ 23.8899$ 11944.95
1,000+$ 23.4592$ 23459.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance680nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece