LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3072/HSD product image
Images for reference only

VISHAY M39003/03-3072/HSD

Manufacturer
MPN
M39003/03-3072/HSD
LCSC Part #
C1660978
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3072/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.0044$ 44.00
200+$ 17.0292$ 3405.84
500+$ 16.4303$ 8215.15
1,000+$ 16.1355$ 16135.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece