LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5607/HSD product image
Images for reference only

VISHAY M39003/01-5607/HSD

Manufacturer
MPN
M39003/01-5607/HSD
LCSC Part #
C1660963
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5607/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.3779$ 44.38
200+$ 17.1742$ 3434.84
500+$ 16.5707$ 8285.35
1,000+$ 16.2729$ 16272.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece