LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5608/HSD product image
Images for reference only

VISHAY M39003/01-5608/HSD

Manufacturer
MPN
M39003/01-5608/HSD
LCSC Part #
C1660958
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5608/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4486$ 42.45
200+$ 16.4272$ 3285.44
500+$ 15.8499$ 7924.95
1,000+$ 15.5644$ 15564.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece