LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7122/HSD product image
Images for reference only

VISHAY M39003/01-7122/HSD

Manufacturer
MPN
M39003/01-7122/HSD
LCSC Part #
C1660957
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7122/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.54$ 35.54
200+$ 13.7539$ 2750.78
500+$ 13.2708$ 6635.40
1,000+$ 13.0316$ 13031.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece