LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7379H product image
Images for reference only

VISHAY M39003/01-7379H

Manufacturer
MPN
M39003/01-7379H
LCSC Part #
C1660954
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7379H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.4921$ 53.49
200+$ 20.7011$ 4140.22
500+$ 19.9741$ 9987.05
1,000+$ 19.6145$ 19614.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece