LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0056/HSD product image
Images for reference only

VISHAY M39003/09-0056/HSD

Manufacturer
MPN
M39003/09-0056/HSD
LCSC Part #
C1660911
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0056/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4038$ 42.40
200+$ 16.4102$ 3282.04
500+$ 15.833$ 7916.50
1,000+$ 15.549$ 15549.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)145mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece