LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/30-0385H product image
Images for reference only

VISHAY M39006/30-0385HRoHS

Manufacturer
MPN
M39006/30-0385H
LCSC Part #
C1660865
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
6.8uF ±10% 75V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/30-0385H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.9798$ 53.98
200+$ 20.8894$ 4177.88
500+$ 20.1562$ 10078.10
1,000+$ 19.7935$ 19793.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)3.42Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece