LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0482 product image
Images for reference only

VISHAY M39003/03-0482

Manufacturer
MPN
M39003/03-0482
LCSC Part #
C1660847
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0482
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.7036$ 35.70
200+$ 13.8172$ 2763.44
500+$ 13.331$ 6665.50
1,000+$ 13.0918$ 13091.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece