LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5365/HSD product image
Images for reference only

VISHAY M39003/01-5365/HSD

Manufacturer
MPN
M39003/01-5365/HSD
LCSC Part #
C1660844
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5365/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.1431$ 43.14
200+$ 16.6958$ 3339.16
500+$ 16.1092$ 8054.60
1,000+$ 15.8191$ 15819.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece