LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0083 product image
Images for reference only

VISHAY M39006/22-0083RoHS

Manufacturer
MPN
M39006/22-0083
LCSC Part #
C1660837
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
10uF ±5% 25V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/22-0083
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.2081$ 53.21
200+$ 20.5915$ 4118.30
500+$ 19.8676$ 9933.80
1,000+$ 19.5095$ 19509.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance10uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece