LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0268H product image
Images for reference only

VISHAY M39003/09-0268H

Manufacturer
MPN
M39003/09-0268H
LCSC Part #
C1660672
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0268H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.1165$ 41.12
200+$ 15.9117$ 3182.34
500+$ 15.3529$ 7676.45
1,000+$ 15.0767$ 15076.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece