LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0482H product image
Images for reference only

VISHAY M39003/03-0482H

Manufacturer
MPN
M39003/03-0482H
LCSC Part #
C1660646
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0482H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.1174$ 37.12
200+$ 14.3651$ 2873.02
500+$ 13.8604$ 6930.20
1,000+$ 13.6104$ 13610.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece